Microcontrollers and Processors
PIC16LF1847T-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20

Overview of PIC16LF1847T-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF1847T-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC16LF1847T-I/SS-ND
DigiKey IC MCU 8BIT 14KB FLASH 20SSOP Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # PIC16LF1847T-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF1847T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
RFQ
DISTI # 70572268
RS 14KBFlash,1KbytesRAM,32MHzInt.Osc,16I/0,EnhancedMidRangeCore, nanoWattXLP | Microchip Technology Inc. PIC16LF1847T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk 0
  • 1,600 $2.5200
  • 16,000 $2.4000
  • 80,000 $2.2700
  • 160,000 $2.1500
$2.1500 / $2.5200 RFQ

CAD Models for PIC16LF1847T-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF1847T-I/SS by Microchip Technology Inc

PIC16LF1847T-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
32 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1847T-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
    VS

Alternate Parts for PIC16LF1847T-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF1847T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1847T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1847-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847-E/SSVAO
PIC16LF1847-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847-E/SS
PIC16LF1847-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847-I/SS
PIC16F1847T-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-E/SS
PIC16F1847T-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-I/SS
PIC16F1847T-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-E/SSVAO
PIC16F1847-I/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847-I/SS
PIC16F1847-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847-E/SS
Part Number Description Manufacturer Compare
PIC16LF1847T-E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847T-E/SO
PIC16LF1847T-I/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847T-I/SO
PIC16LF1847-E/SS 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847-E/SS
PIC16LF1847T-E/STX RISC Microcontroller Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847T-E/STX
PIC16F1847T-E/STX RISC Microcontroller Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-E/STX
PIC16LF1847T-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.5 MM HEIGHT, PLASTIC, LEAD FREE, UQFN-28 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847T-E/MV
PIC16F1847-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.5 MM HEIGHT, PLASTIC, LEAD FREE, UQFN-28 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847-I/MV
PIC16F1847T-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, LEAD FREE, QFN-28 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-E/ML
PIC16LF1847-E/SO 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16LF1847-E/SO
PIC16F1847T-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.5 MM HEIGHT, PLASTIC, LEAD FREE, UQFN-28 Microchip Technology Inc PIC16LF1847T-I/SS vs PIC16F1847T-I/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1847T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1847T-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1847T-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16LF1847T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1847T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1847T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1847T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1847T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1847T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: