Part Details for PIC16LF18325-I/P by Microchip Technology Inc
Overview of PIC16LF18325-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16LF18325-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5679
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Dip, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16LF18325-I/P Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
PIC16LF18325-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
503 In Stock |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
PIC16LF18325-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF18325-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
579-PIC16LF18325I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC RoHS: Compliant | 32 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
PIC16LF18325-I/P
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes |
216 Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
PIC16LF18325-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, THT Min Qty: 1 | 0 |
|
$1.4000 / $1.5600 | RFQ |
|
Ameya Holding Limited | 3726 |
|
RFQ | ||
|
NAC | 14KB, 1KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 180 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for PIC16LF18325-I/P
PIC16LF18325-I/P CAD Models
PIC16LF18325-I/P Part Data Attributes
|
PIC16LF18325-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18325-I/P
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18325-I/P
This table gives cross-reference parts and alternative options found for PIC16LF18325-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18325-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18325T-E/JQ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325T-E/JQ |
PIC16LF18325T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325T-E/SL |
PIC16LF18325T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325T-I/ML |
PIC16LF18325-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325-I/ML |
PIC16LF18325-E/7N | RISC Microcontroller | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325-E/7N |
PIC16LF18325-I/7N | RISC Microcontroller | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325-I/7N |
PIC16LF18325T-E/JQVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF18325-I/P vs PIC16LF18325T-E/JQVAO |