-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF18324-I/ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5670
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16LF18324-I/ST Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 | Buy Now |
DISTI #
PIC16LF18324-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
858 In Stock |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
PIC16LF18324-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18324-I/ST) RoHS: Not Compliant Min Qty: 672 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
579-PIC16LF18324I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM RoHS: Compliant | 1270 |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
V99:2348_06472880
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1915 | Americas - 1 |
|
$0.5313 / $1.0290 | Buy Now |
DISTI #
PIC16LF18324-I/ST
|
Microchip Technology Inc | 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29440 |
|
$0.8200 / $1.1400 | Buy Now |
|
Future Electronics | 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.0000 / $1.1100 | Buy Now |
|
Onlinecomponents.com | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube RoHS: Compliant |
768 In Stock 35808 Factory Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
69147765
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Date Code: 2323 | Americas - 768 |
|
$1.3684 | Buy Now |
DISTI #
PIC16LF18324-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18324-I/ST) RoHS: Not Compliant Min Qty: 672 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9400 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF18324-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18324-I/ST
Microchip Technology Inc
PIC16LF18324-I/ST
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |