-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18313-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7285
|
Newark | Mcu, 8Bit, 32Mhz, Dip-8, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
PIC16LF18313-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2750 In Stock |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
PIC16LF18313-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF18313-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9396 / $1.0044 | Buy Now |
DISTI #
579-PIC16LF18313-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant | 363 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
PIC16LF18313-I/P
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS, PDIP, Projected EOL:... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3830 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4500 Factory Stock |
|
$0.8860 / $1.1040 | Buy Now |
DISTI #
60932504
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 240 Package Multiple: 60 | Americas - 240 |
|
$1.8075 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | 287 |
|
$1.2432 / $2.6880 | Buy Now | |
DISTI #
PIC16LF18313-I/P
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, I2C,SPI,UART, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$1.0200 / $1.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF18313-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18313-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF18313-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18313-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF18313T-E/SN | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313T-E/SN |
PIC16LF18313T-I/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313T-I/RF |
PIC16LF18313-E/P | Microchip Technology Inc | $1.2056 | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313-E/P |
PIC16LF18313T-E/RF | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313T-E/RF |
PIC16LF18313-I/RF | Microchip Technology Inc | $0.8353 | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313-I/RF |
PIC16LF18313T-I/SN | Microchip Technology Inc | $0.9425 | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313T-I/SN |
PIC16LF18313-I/SN | Microchip Technology Inc | $0.8168 | RISC MICROCONTROLLER | PIC16LF18313-I/P vs PIC16LF18313-I/SN |
The maximum operating frequency of the PIC16LF18313-I/P is 32 MHz.
The PIC16LF18313-I/P has 3 KB of flash memory.
No, the PIC16LF18313-I/P is a low-voltage device and can only operate at a maximum voltage of 3.6V.
Yes, the PIC16LF18313-I/P has 128 bytes of built-in EEPROM.
The current consumption of the PIC16LF18313-I/P in sleep mode is typically around 20 nA.