Part Details for PIC16LF1824T39AT-I/ST by Microchip Technology Inc
Overview of PIC16LF1824T39AT-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1824T39AT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6626
|
Newark | Pic16Lf1824 Microcontroller With 300-900 Mhz Transmitter 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip PIC16LF1824T39AT-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
150-PIC16LF1824T39AT-I/STCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1695 In Stock |
|
$2.2400 / $2.7200 | Buy Now |
DISTI #
PIC16LF1824T39AT-I
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: PIC16LF1824T39AT-I) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.7200 | Buy Now |
DISTI #
579-16LF1824T39ATIST
|
Mouser Electronics | 8-bit Microcontrollers - MCU PIC16LF1824 Microcontroller RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
PIC16LF1824T39AT-I/ST
|
Microchip Technology Inc | PIC16LF1824 Microcontroller with 300-900 MHZ Transmitter, Projected EOL: 2039-04-09 RoHS: Compliant pbFree: Yes |
14470 Alternates Available |
|
$1.9500 / $2.7200 | Buy Now |
DISTI #
70572663
|
RS | PIC16LF1824 Microcontroller with 300-900 MHZ Transmitter | Microchip Technology Inc. PIC16LF1824T39AT-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.3900 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant | 177500 Factory Stock |
|
$2.1400 / $5.8500 | Buy Now |
|
NAC | PIC16LF1824 Microcontroller with 300-900 MHZ Transmitter - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 142500 |
|
$2.3900 / $2.9400 | Buy Now |
DISTI #
PIC16LF1824I/ST
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4500 | Buy Now |
Part Details for PIC16LF1824T39AT-I/ST
PIC16LF1824T39AT-I/ST CAD Models
PIC16LF1824T39AT-I/ST Part Data Attributes
|
PIC16LF1824T39AT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1824T39AT-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1824T39AT-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF1824T39AT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824T39AT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1824T39A-I/ST301 | RISC Microcontroller | Microchip Technology Inc | PIC16LF1824T39AT-I/ST vs PIC16LF1824T39A-I/ST301 |
PIC16LF1824T39AT-E/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1824T39AT-I/ST vs PIC16LF1824T39AT-E/ST |
PIC16LF1824T39A-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1824T39AT-I/ST vs PIC16LF1824T39A-I/ST |