-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9178
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip PIC16LF1789-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 692 |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
PIC16LF1789-I/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
240 In Stock |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
PIC16LF1789-I/PT
|
Avnet Americas | MCCPIC16LF1789-I/PT - Trays (Alt: PIC16LF1789-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
579-PIC16LF1789-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 514 |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
PIC16LF1789-I/PT
|
Microchip Technology Inc | 44-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-18 RoHS: Compliant pbFree: Yes |
1120 Alternates Available |
|
$2.1700 / $3.0000 | Buy Now |
DISTI #
70547815
|
RS | IC MCU 8BIT 28KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF1789-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.8700 | RFQ |
|
Future Electronics | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FC RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$2.6200 / $3.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 28KB FLASH 44TQFP | 480 |
|
RFQ | |
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.5700 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1789-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1789-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1789-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1789-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1789T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16F1789T-I/PT |
PIC16LF1789-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16LF1789-E/PT |
PIC16F1789-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16F1789-I/PT |
PIC16F1789T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16F1789T-E/PT |
PIC16LF1789T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16LF1789T-E/PT |
PIC16F1789-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/PT vs PIC16F1789-E/PT |