Part Details for PIC16LF1789-I/ML by Microchip Technology Inc
Overview of PIC16LF1789-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for PIC16LF1789-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7148
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16Lf178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1789-I/ML Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
PIC16LF1789-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44QFN Min Qty: 270 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
DISTI #
PIC16LF1789-I/ML
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1789-I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.6300 / $3.1500 | Buy Now |
DISTI #
579-PIC16LF1789-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 0 |
|
$2.6300 / $2.8900 | Order Now |
DISTI #
PIC16LF1789-I/ML
|
Microchip Technology Inc | 44-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.1500 | Buy Now |
DISTI #
70547813
|
RS | IC MCU 8BIT 28KB FLASH 44QFN | Microchip Technology Inc. PIC16LF1789-I/ML RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.9900 | Buy Now |
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$2.7200 / $3.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $3.9900 | Buy Now |
Part Details for PIC16LF1789-I/ML
PIC16LF1789-I/ML CAD Models
PIC16LF1789-I/ML Part Data Attributes
|
PIC16LF1789-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1789-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1789-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1789-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1789-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1789T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16LF1789T-I/ML |
PIC16LF1789T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16LF1789T-E/ML |
PIC16F1789-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16F1789-E/ML |
PIC16F1789T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16F1789T-I/ML |
PIC16F1789T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16F1789T-E/ML |
PIC16LF1789-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16LF1789-E/ML |
PIC16F1789-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1789-I/ML vs PIC16F1789-I/ML |