Part Details for PIC16LF1788-I/SO by Microchip Technology Inc
Overview of PIC16LF1788-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16LF1788-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7138
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16Lf178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC16LF1788-I/SO RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
PIC16LF1788-I/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SOIC Min Qty: 324 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
PIC16LF1788-I/SO
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 32KB Flash 3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1788-I/SO) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.6300 | Buy Now |
DISTI #
579-PIC16LF1788-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
PIC16LF1788-I/SO
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-18 RoHS: Compliant pbFree: Yes |
2470 Alternates Available |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
70547811
|
RS | IC MCU 8BIT 28KB FLASH 28SOIC | Microchip Technology Inc. PIC16LF1788-I/SO RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2457 Factory Stock |
|
$2.2800 / $3.3200 | Buy Now |
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 1971 |
|
$2.3300 / $2.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2457 Factory Stock |
|
$2.2800 / $3.3200 | Buy Now |
Part Details for PIC16LF1788-I/SO
PIC16LF1788-I/SO CAD Models
PIC16LF1788-I/SO Part Data Attributes
|
PIC16LF1788-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1788-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | NO | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1788-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF1788-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1788-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1788T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1788-I/SO vs PIC16LF1788T-I/SO |
PIC16F1788T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1788-I/SO vs PIC16F1788T-I/SO |
PIC16F1788-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1788-I/SO vs PIC16F1788-I/SO |
PIC16F1788-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1788-I/SO vs PIC16F1788-E/SO |