Part Details for PIC16LF1776-I/SP by Microchip Technology Inc
Results Overview of PIC16LF1776-I/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1776-I/SP Information
PIC16LF1776-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1776-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9263
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16Lf177X Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
PIC16LF1776-I/SP-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SPDIP Min Qty: 255 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5700 | Buy Now |
DISTI #
PIC16LF1776-I/SP
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP - Rail/Tube (Alt: PIC16LF1776-I/SP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5626 / $2.6496 | Buy Now |
DISTI #
579-PIC16LF1776-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC RoHS: Compliant | 343 |
|
$2.5700 / $3.1000 | Buy Now |
DISTI #
PIC16LF1776-I/SP
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, HS Comp, 10b/5bDAC, OpAmp, COG, ZCD, PRG, CLC, HLT, SPDIP, Projected EOL: ... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.2600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K ... more RoHS: Compliant | 390 Factory Stock |
|
$2.6900 / $3.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 22 |
|
$3.0000 / $6.0000 | Buy Now | |
|
NAC | 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/... more RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tube | 0 |
|
$2.6500 / $3.1900 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K ... more RoHS: Compliant | 390 Factory Stock |
|
$2.6900 / $3.9200 | Buy Now |
Part Details for PIC16LF1776-I/SP
PIC16LF1776-I/SP CAD Models
PIC16LF1776-I/SP Part Data Attributes
|
PIC16LF1776-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1776-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1776-I/SP
This table gives cross-reference parts and alternative options found for PIC16LF1776-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1776-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1776-I/SP | Microchip Technology Inc | $3.1700 | RISC MICROCONTROLLER | PIC16LF1776-I/SP vs PIC16F1776-I/SP |
PIC16F1776-E/SP | Microchip Technology Inc | $3.2241 | RISC MICROCONTROLLER | PIC16LF1776-I/SP vs PIC16F1776-E/SP |