Part Details for PIC16LF1707-I/SS by Microchip Technology Inc
Results Overview of PIC16LF1707-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1707-I/SS Information
PIC16LF1707-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1707-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6398
|
Newark | 3.5Kb Flash, 256B Ram, 10B Adc, Opamp, Ccp, zcd, Pps, I2C/Spi 20 Ssop .209In Tube Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
PIC16LF1707-I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 603 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
PIC16LF1707-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP Tube/Tray - Rail/Tube (Alt: PIC16LF1707-I/SS) RoHS: Compliant Min Qty: 536 Package Multiple: 67 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.2088 | Buy Now |
DISTI #
579-PIC16LF1707-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
PIC16LF1707-I/SS
|
Microchip Technology Inc | 2K Word Flash, 256B RAM, 10-bit ADC, 2 OPAmp, CCP, I2C/SPI, Zero Cross Detect, SSOP, Projected EOL: ... more COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0100 / $1.3800 | Buy Now |
DISTI #
70572606
|
RS | 3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP, ZCD, PPS, I2C/SPI Min Qty: 603 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8... more RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP,ZCD, PPS, I2C/SPI - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8... more RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
Part Details for PIC16LF1707-I/SS
PIC16LF1707-I/SS CAD Models
PIC16LF1707-I/SS Part Data Attributes
|
PIC16LF1707-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1707-I/SS
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1707-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1707-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1707-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1707-I/P | Microchip Technology Inc | $1.8372 | RISC MICROCONTROLLER | PIC16LF1707-I/SS vs PIC16LF1707-I/P |