Part Details for PIC16LF1704-I/SL by Microchip Technology Inc
Results Overview of PIC16LF1704-I/SL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1704-I/SL Information
PIC16LF1704-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1704-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6212
|
Newark | 8 Bit Microcontroller, Flash, Pic16Lf17Xx, 32 Mhz, 7 Kb, 512 Byte, 14, Soic Rohs Compliant: Yes |Mic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9463 |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
PIC16LF1704-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
534 In Stock |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
PIC16LF1704-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16LF1704-I/SL) RoHS: Compliant Min Qty: 627 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9920 / $1.0256 | Buy Now |
DISTI #
579-PIC16LF1704-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp RoHS: Compliant | 2 |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
PIC16LF1704-I/SL
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, SOIC, Projected EOL: 20... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 45013 |
|
$0.8700 / $1.2200 | Buy Now |
DISTI #
70431502
|
RS | 14 SOIC .150in TUBE7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology ... more RoHS: Not Compliant Min Qty: 684 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 627 Package Multiple: 57 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant | 44973 Factory Stock |
|
$0.9220 / $1.1490 | Buy Now |
DISTI #
PIC16LF1704-I/SL
|
TME | IC: PIC microcontroller, 7kB, 32MHz, I2C,SPI,UART, 1.8÷3.6VDC, SMD Min Qty: 1 | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI ... more RoHS: Compliant Min Qty: 342 Package Multiple: 57 Container: Tube | 0 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for PIC16LF1704-I/SL
PIC16LF1704-I/SL CAD Models
PIC16LF1704-I/SL Part Data Attributes
|
PIC16LF1704-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1704-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1704-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF1704-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1704-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1704T-E/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1704-I/SL vs PIC16F1704T-E/SL |
PIC16F1704-E/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16LF1704-I/SL vs PIC16F1704-E/SLVAO |
PIC16F1704-E/SL | Microchip Technology Inc | $1.2580 | RISC MICROCONTROLLER | PIC16LF1704-I/SL vs PIC16F1704-E/SL |
PIC16LF1704-E/SL | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1704-I/SL vs PIC16LF1704-E/SL |
PIC16F1704-I/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16LF1704-I/SL vs PIC16F1704-I/SLVAO |
PIC16F1704T-E/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16LF1704-I/SL vs PIC16F1704T-E/SLVAO |
PIC16F1704-I/SL | Microchip Technology Inc | $0.9998 | RISC MICROCONTROLLER | PIC16LF1704-I/SL vs PIC16F1704-I/SL |