Part Details for PIC16LF1574-I/P by Microchip Technology Inc
Results Overview of PIC16LF1574-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1574-I/P Information
PIC16LF1574-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1574-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8870
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16Lf157X Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
PIC16LF1574-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
565 In Stock |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
PIC16LF1574-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1574-I/P) RoHS: Not Compliant Min Qty: 510 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1809 / $1.2210 | Buy Now |
DISTI #
579-PIC16LF1574-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
PIC16LF1574-I/P
|
Microchip Technology Inc | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART, PDIP, Projected EOL: 203... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3900 Alternates Available |
|
$1.0300 / $1.4000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube RoHS: Compliant | 3900 Factory Stock |
|
$1.2300 / $1.7900 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | 264 |
|
$1.5244 / $3.2960 | Buy Now | |
|
NAC | 7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART - Package: 14 PDIP .300in... more RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
$1.2500 / $1.5400 | Buy Now |
|
Master Electronics | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube RoHS: Compliant | 3900 Factory Stock |
|
$1.2300 / $1.7900 | Buy Now |
Part Details for PIC16LF1574-I/P
PIC16LF1574-I/P CAD Models
PIC16LF1574-I/P Part Data Attributes
|
PIC16LF1574-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1574-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1574-I/P
This table gives cross-reference parts and alternative options found for PIC16LF1574-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1574-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1574-E/P | Microchip Technology Inc | $1.4509 | RISC MICROCONTROLLER | PIC16LF1574-I/P vs PIC16F1574-E/P |
PIC16F1574-I/P | Microchip Technology Inc | $1.2936 | RISC MICROCONTROLLER | PIC16LF1574-I/P vs PIC16F1574-I/P |
PIC16F1574T-E/JQ | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1574-I/P vs PIC16F1574T-E/JQ |
PIC16LF1574-I/JQ | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1574-I/P vs PIC16LF1574-I/JQ |
PIC16F1574-I/JQ | Microchip Technology Inc | $1.1606 | RISC MICROCONTROLLER | PIC16LF1574-I/P vs PIC16F1574-I/JQ |
PIC16LF1574-I/P Frequently Asked Questions (FAQ)
-
The PIC16LF1574 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16LF1574 consumes approximately 20 nA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the PIC16LF1574 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can withstand electromagnetic interference (EMI) and electrostatic discharge (ESD).
-
The PIC16LF1574 has 14 KB of flash memory available for program storage.
-
No, the PIC16LF1574 does not have a built-in USB interface. However, it can be used in conjunction with an external USB controller or bridge chip.