Part Details for PIC16LF1567T-I/PT by Microchip Technology Inc
Results Overview of PIC16LF1567T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1567T-I/PT Information
PIC16LF1567T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1567T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1468
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Dual 10-Bit Adc, Pwm, I2C/Spi, Uart 44 Tqfp 10X10X1Mm T/R Rohs Compliant: ... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
PIC16LF1567T-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
PIC16LF1567T-I/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16LF1567T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5544 / $1.6616 | Buy Now |
DISTI #
579-PIC16LF1567TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
PIC16LF1567T-I/PT
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, TQFP, Projected EOL: 2039-11-05 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
12000 Alternates Available |
|
$1.3800 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 34x... more RoHS: Compliant | 12000 Factory Stock |
|
$1.5100 / $3.1700 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
PIC16LF1567T-I/PT
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 44Pin TQFP TR (Alt: PIC16LF1567T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF1567T-I/PT
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 44Pin TQFP TR (Alt: PIC16LF1567T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |