-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1567-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8796
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip PIC16LF1567-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16LF1567-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
360 In Stock |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16LF1567-I/PT
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1567-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.5470 / $1.5995 | Buy Now |
DISTI #
579-PIC16LF1567-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC RoHS: Compliant | 383 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16LF1567-I/PT
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, TQFP, Projected EOL: 2039-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 34x... more RoHS: Compliant | 6400 Factory Stock |
|
$1.6500 / $2.4000 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tray | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
PIC16LF1567-I/PT
|
Avnet Silica | MCU 8Bit PIC16LF PIC RISC 14KB Flash 25V33V 44Pin TQFP Tray (Alt: PIC16LF1567-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF1567-I/PT
|
EBV Elektronik | MCU 8Bit PIC16LF PIC RISC 14KB Flash 25V33V 44Pin TQFP Tray (Alt: PIC16LF1567-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | PIC 32MHz TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$3.1668 / $3.5726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1567-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1567-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1567-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1567-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum operating frequency of the PIC16LF1567 is 32 MHz.
The PIC16LF1567 consumes approximately 20 nA in sleep mode.
No, the PIC16LF1567 is a low-voltage device and is not recommended for use with a 5V power supply. The recommended operating voltage range is 1.8V to 3.6V.
The maximum current that can be sourced or sunk by the I/O pins of the PIC16LF1567 is 25 mA.
Yes, the PIC16LF1567 has 256 bytes of built-in EEPROM.