Part Details for PIC16LF1559T-I/SS by Microchip Technology Inc
Overview of PIC16LF1559T-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1559T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8552
|
Newark | 14Kb Flash, 512B Ram, 18 I/Os, 2X 10-Bit Adc, I2C, Uart, 2X Pwm 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16LF1559T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
PIC16LF1559T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
PIC16LF1559T-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF1559T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-PIC16LF1559T-ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
PIC16LF1559T-I/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
70483780
|
RS | 14KB Flash,512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM20 SSOP .209in T/R | Microchip Technology Inc. PIC16LF1559T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - A/D 17x10b - 1.8 to 3.6V - 20-SSOP - T&R. RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $2.1800 | Buy Now |
|
NAC | 14KB Flash, 512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
PIC16LF1559T-I/SS
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP T/R (Alt: PIC16LF1559T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1559T-I/SS
PIC16LF1559T-I/SS CAD Models
PIC16LF1559T-I/SS Part Data Attributes:
|
PIC16LF1559T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1559T-I/SS
Microchip Technology Inc
PIC16LF1559T-I/SS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1559T-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1559T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1559T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1559T/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559T/SS |
PIC16LF1559TE/SS | Microcontroller | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559TE/SS |
PIC16LF1559-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559-E/SSVAO |
PIC16LF1559TI/SS | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559TI/SS |
PIC16LF1559T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559T-I/SSVAO |
PIC16LF1559I/SS | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559I/SS |
PIC16LF1559T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559T-I/SS vs PIC16LF1559T-E/SSVAO |