-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF1559-I/ML
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8548
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-20, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16LF1559-I/ML Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PIC16LF1559-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1092 In Stock |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
PIC16LF1559-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1559-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
579-PIC16LF1559-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD RoHS: Compliant | 3778 |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
PIC16LF1559-I/ML
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
7371 Alternates Available |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
70483759
|
RS | 14KB Flash,512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART,2x PWM20 QFN 4x4x0.9mm TUBE | Microchip Technology Inc. PIC16LF1559-I/ML RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 91 Container: Tube | 83Tube |
|
$1.1100 / $1.2100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V Automotive 20-Pin QFN EP Tube RoHS: Compliant | 7371 Factory Stock |
|
$1.1700 / $1.6900 | Buy Now |
DISTI #
PIC16LF1559-I/ML
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷3.6VDC, SMD, QFN20, PIC16 Min Qty: 1 | 0 |
|
$1.1900 / $1.4200 | RFQ |
|
Ameya Holding Limited | PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-20 | 7371 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1559-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1559-I/ML
Microchip Technology Inc
PIC16LF1559-I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1559-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1559-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1559T/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1559-I/ML vs PIC16LF1559T/ML |
PIC16LF1559/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1559-I/ML vs PIC16LF1559/ML |
PIC16LF1559T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16LF1559-I/ML vs PIC16LF1559T-I/MLVAO |
PIC16LF1559I/ML | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16LF1559-I/ML vs PIC16LF1559I/ML |
PIC16LF1559-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16LF1559-I/ML vs PIC16LF1559-E/MLVAO |