-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF1559-E/SS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8547
|
Newark | 14Kb Flash, 512B Ram, 18 I/Os, 2X 10-Bit Adc, I2C, Uart, 2X Pwm 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16LF1559-E/SS Min Qty: 603 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
PIC16LF1559-E/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 603 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2000 | Buy Now |
DISTI #
PIC16LF1559-E/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1559-E/SS) RoHS: Compliant Min Qty: 536 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 / $1.4300 | Buy Now |
DISTI #
579-PIC16LF1559-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD RoHS: Compliant | 603 |
|
$1.1900 / $1.4200 | Buy Now |
DISTI #
PIC16LF1559-E/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
402 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
70483767
|
RS | 14KB Flash,512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART,2x PWM20 SSOP .209in TUBE | Microchip Technology Inc. PIC16LF1559-E/SS RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - A/D 17x10b - 1.8 to 3.6V - 20-SSOP. RoHS: Compliant | 402 Factory Stock |
|
$1.2500 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 20SSOP | 402 |
|
RFQ | |
|
NAC | 14KB Flash, 512B RAM, 18 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 335 |
|
$1.2700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1559-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1559-E/SS
Microchip Technology Inc
PIC16LF1559-E/SS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1559-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1559-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1559T/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559T/SS |
PIC16LF1559TE/SS | Microcontroller | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559TE/SS |
PIC16LF1559-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559-E/SSVAO |
PIC16LF1559TI/SS | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559TI/SS |
PIC16LF1559T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559T-I/SSVAO |
PIC16LF1559I/SS | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559I/SS |
PIC16LF1559T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1559-E/SS vs PIC16LF1559T-E/SSVAO |