PIC16LF1554T-E/STVAO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO16

Overview of PIC16LF1554T-E/STVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16LF1554T-E/STVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC16LF1554T-E/STVAO
Microchip Technology Inc 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2044-07-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1900
  • 25 $1.0700
  • 100 $0.9900
  • 1,000 $0.8900
  • 5,000 $0.8500
$0.8500 / $1.1900 Buy Now

CAD Models for PIC16LF1554T-E/STVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF1554T-E/STVAO by Microchip Technology Inc

PIC16LF1554T-E/STVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Low Power Mode
YES
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
16
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
256
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1554T-E/STVAO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO16
    VS

Alternate Parts for PIC16LF1554T-E/STVAO

This table gives cross-reference parts and alternative options found for PIC16LF1554T-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1554T-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1554I/ST Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554I/ST
PIC16LF1554/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554/ST
PIC16LF1554TI/ST Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554TI/ST
PIC16LF1554T-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554T-I/STVAO
PIC16LF1554E/ST Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554E/ST
Part Number Description Manufacturer Compare
PIC16LF1554T-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554T-I/STVAO
PIC16LF1554E/ML Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554E/ML
PIC16LF1554E/SL RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554E/SL
PIC16LF1554/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554/ST
PIC16LF1554I/SL Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554I/SL
PIC16LF1554-I/SLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554-I/SLVAO
PIC16LF1554-I/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554-I/MLVAO
PIC16LF1554E/ST Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554E/ST
PIC16LF1554-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554-E/MLVAO
PIC16LF1554/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16LF1554T-E/STVAO vs PIC16LF1554/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1554T-E/STVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1554T-E/STVAO by Microchip Technology Inc

  • Please alert me when PIC16LF1554T-E/STVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF1554T-E/STVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1554T-E/STVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF1554T-E/STVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1554T-E/STVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1554T-E/STVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: