Part Details for PIC16LF1554-I/P by Microchip Technology Inc
Overview of PIC16LF1554-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16LF1554-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3425
|
Newark | 8 Bit Microcontroller, Flash, Pic16Lf155X, 32 Mhz, 7 Kb, 256 Byte, 14, Dip Rohs Compliant: Yes |Microchip PIC16LF1554-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1551 |
|
$1.1400 | Buy Now |
DISTI #
PIC16LF1554-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
769 In Stock |
|
$1.3100 | Buy Now |
DISTI #
PIC16LF1554-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1554-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-PIC16LF1554-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit ADC RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
PIC16LF1554-I/P
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
70483778
|
RS | 7KB Flash, 512B RAM,12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM14 PDIP .300in TUBE | Microchip Technology Inc. PIC16LF1554-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7200 | Buy Now |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.1600 / $1.2800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant | 60 Factory Stock |
|
$1.1500 / $1.8500 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 60 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
PIC16LF1554-I/P
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube (Alt: PIC16LF1554-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF1554-I/P
PIC16LF1554-I/P CAD Models
PIC16LF1554-I/P Part Data Attributes:
|
PIC16LF1554-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1554-I/P
Microchip Technology Inc
PIC16LF1554-I/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1554-I/P
This table gives cross-reference parts and alternative options found for PIC16LF1554-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1554-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1554E/P | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDIP14 | Microchip Technology Inc | PIC16LF1554-I/P vs PIC16LF1554E/P |
PIC16LF1554I/P | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDIP14 | Microchip Technology Inc | PIC16LF1554-I/P vs PIC16LF1554I/P |
PIC16LF1554/P | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1554-I/P vs PIC16LF1554/P |