-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF1554-I/ML
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8538
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-16, Product Range:-, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn, No. Of I/O S:12I/O S, Ram Memory Size:256Byte Rohs Compliant: Yes |Microchip PIC16LF1554-I/ML Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
PIC16LF1554-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
833 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF1554-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1554-I/ML) RoHS: Compliant Min Qty: 637 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16LF1554-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit AD RoHS: Compliant | 30 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF1554-I/ML
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes |
13832 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
70483763
|
RS | 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART,2x PWM16 QFN 4x4x0.9mm TUBE | Microchip Technology Inc. PIC16LF1554-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.0300 / $1.0900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 16-Pin QFN EP Tube RoHS: Compliant | 13832 Factory Stock |
|
$0.9880 / $1.4400 | Buy Now |
|
Ameya Holding Limited | PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-16 | 13832 |
|
RFQ | |
|
NAC | 7KB Flash, 512B RAM, 12 I/Os, 2x 10-bit ADC, I2C, UART, 2x PWM - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 11102 |
|
$1.0200 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1554-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1554-I/ML
Microchip Technology Inc
PIC16LF1554-I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1554-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1554-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1554T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554T-E/MLVAO |
PIC16LF1554-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554-I/MLVAO |
PIC16LF1554/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554/ML |
PIC16LF1554T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554T-I/MLVAO |
PIC16LF1554-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554-E/MLVAO |
PIC16LF1554TI/ML | Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16LF1554-I/ML vs PIC16LF1554TI/ML |