Part Details for PIC16LF15356-E/SO by Microchip Technology Inc
Results Overview of PIC16LF15356-E/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15356-E/SO Information
PIC16LF15356-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15356-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8412
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-28, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device... more RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
PIC16LF15356-E/SO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SO Min Qty: 486 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
PIC16LF15356-E/SO
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15356-E/S... more RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3935 / $1.4408 | Buy Now |
DISTI #
579-PIC16LF15356E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/... more RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
PIC16LF15356-E/SO
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, SOIC, Projected EOL: 2044-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4644 Alternates Available |
|
$1.2100 / $1.6700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 4644 Factory Stock |
|
$1.4500 / $2.1100 | Buy Now |
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | 237 |
|
$1.7908 / $3.8720 | Buy Now | |
DISTI #
PIC16LF15356-E/SO
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.5800 / $1.7800 | RFQ |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 SOIC .300in... more RoHS: Compliant Min Qty: 216 Package Multiple: 27 Container: Tube | 0 |
|
$1.4700 / $1.8200 | Buy Now |
Part Details for PIC16LF15356-E/SO
PIC16LF15356-E/SO CAD Models
PIC16LF15356-E/SO Part Data Attributes
|
PIC16LF15356-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15356-E/SO
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 28SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15356-E/SO
This table gives cross-reference parts and alternative options found for PIC16LF15356-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15356-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15356T-I/SO | Microchip Technology Inc | Check for Price | IC MCU 8-BIT 28KB FLASH 28SOIC | PIC16LF15356-E/SO vs PIC16F15356T-I/SO |
PIC16F15356-E/SO | Microchip Technology Inc | $1.6649 | IC MCU 8-BIT 28KB FLASH 28SOIC | PIC16LF15356-E/SO vs PIC16F15356-E/SO |
PIC16LF15356T-I/SO | Microchip Technology Inc | Check for Price | IC MCU 8-BIT 28KB FLASH 28SSOP | PIC16LF15356-E/SO vs PIC16LF15356T-I/SO |
PIC16F15356T-E/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15356-E/SO vs PIC16F15356T-E/SO |
PIC16LF15356-I/SO | Microchip Technology Inc | $1.5371 | IC MCU 8-BIT 28KB FLASH 28SOIC | PIC16LF15356-E/SO vs PIC16LF15356-I/SO |
PIC16F15356-I/SO | Microchip Technology Inc | $1.4212 | IC MCU 8-BIT 28KB FLASH 28SOIC | PIC16LF15356-E/SO vs PIC16F15356-I/SO |
PIC16LF15356-E/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF15356 is 32 MHz.
-
The PIC16LF15356 has 28 KB of flash memory.
-
No, the PIC16LF15356 is a low-voltage device and operates at a maximum voltage of 3.6V.
-
No, the PIC16LF15356 does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The PIC16LF15356 has two UARTs (EUSART1 and EUSART2).