Part Details for PIC16LF15325T-I/JQ by Microchip Technology Inc
Results Overview of PIC16LF15325T-I/JQ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15325T-I/JQ Information
PIC16LF15325T-I/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15325T-I/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8384
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Devi... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC16LF15325T-I/JQCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26200 In Stock |
|
$0.9900 / $1.1800 | Buy Now |
DISTI #
PIC16LF15325T-I/JQ
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPI/I2C - Tape and Reel (Alt: PIC16LF15325... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9628 / $1.0292 | Buy Now |
DISTI #
579-IC16LF15325TI/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/... more RoHS: Compliant | 6600 |
|
$0.9870 / $1.1800 | Buy Now |
DISTI #
PIC16LF15325T-I/JQ
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, UQFN, Projected EOL: 2044-12... more RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K ... more RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |
DISTI #
PIC16LF15325T-I/JQ
|
IBS Electronics | 8-BIT PIC MCU 14 KB 1024 BYTES 32 MHZ 1.8 TO 5.5V UQFN-16 ROHS Min Qty: 3300 Package Multiple: 1 | 0 |
|
$1.2303 | Buy Now |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 16 UQFN 4x4x0.... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
PIC16LF15325T-I/JQ
|
Avnet Silica | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPII2C (Alt: PIC16LF15325T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF15325T-I/JQ
|
EBV Elektronik | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPII2C (Alt: PIC16LF15325T-I/JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF15325T-I/JQ
PIC16LF15325T-I/JQ CAD Models
PIC16LF15325T-I/JQ Part Data Attributes
|
PIC16LF15325T-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15325T-I/JQ
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15325T-I/JQ
This table gives cross-reference parts and alternative options found for PIC16LF15325T-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15325T-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15325T-I/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15325T-I/JQ vs PIC16F15325T-I/JQ |
PIC16F15325T-E/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15325T-I/JQ vs PIC16F15325T-E/JQ |
PIC16LF15325-I/JQ | Microchip Technology Inc | $1.1071 | RISC Microcontroller | PIC16LF15325T-I/JQ vs PIC16LF15325-I/JQ |