Part Details for PIC16LF15324-E/P by Microchip Technology Inc
Results Overview of PIC16LF15324-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15324-E/P Information
PIC16LF15324-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15324-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8366
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device C... more RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
PIC16LF15324-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 570 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1400 | Buy Now |
DISTI #
PIC16LF15324-E/P
|
Avnet Americas | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 14-Pin PDIP Tube - Rail/Tube (Alt: P... more RoHS: Not Compliant Min Qty: 510 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.2088 | Buy Now |
DISTI #
579-PIC16LF15324-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/... more RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
PIC16LF15324-E/P
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, PDIP, Projected EOL: 2044-02-1... more RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
6605 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin PDIP Tube RoHS: Compliant | 6600 Factory Stock |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
PIC16LF15324-E/P
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C),UART, THT Min Qty: 1 | 0 |
|
$1.2300 / $1.4000 | RFQ |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 PDIP .300in... more RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
PIC16LF15324-E/P
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 600 |
|
$1.1400 / $2.3900 | Buy Now |
Part Details for PIC16LF15324-E/P
PIC16LF15324-E/P CAD Models
PIC16LF15324-E/P Part Data Attributes
|
PIC16LF15324-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15324-E/P
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 14DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15324-E/P
This table gives cross-reference parts and alternative options found for PIC16LF15324-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15324-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15324-I/P | Microchip Technology Inc | $1.2037 | IC MCU 8BIT 7KB FLASH 14DIP | PIC16LF15324-E/P vs PIC16LF15324-I/P |