Part Details for PIC16LF15323-E/SL by Microchip Technology Inc
Results Overview of PIC16LF15323-E/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15323-E/SL Information
PIC16LF15323-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15323-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8356
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device... more RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 | Buy Now |
DISTI #
PIC16LF15323-E/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1006 In Stock |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
PIC16LF15323-E/SL
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 14-Pin SOIC Tube - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7676 / $0.7936 | Buy Now |
DISTI #
579-PIC16LF15323E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/... more RoHS: Compliant | 695 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
PIC16LF15323-E/SL
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, SOIC, Projected EOL: 2044-04-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2640 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 25... more RoHS: Compliant | 2622 Factory Stock |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
PIC16LF15323-E/SL
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C),UART Min Qty: 1 | 0 |
|
$0.8800 / $0.9700 | RFQ |
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 14 SOIC .150in... more RoHS: Compliant Min Qty: 399 Package Multiple: 57 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
PIC16LF15323-E/SL
|
Avnet Silica | FullFeatured 8Bit Microcontroller 35Kbyte Flash 256 Byte SRAM 14Pin SOIC Tube (Alt: PIC16LF15323-E/S... more RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LF15323-E/SL
|
EBV Elektronik | FullFeatured 8Bit Microcontroller 35Kbyte Flash 256 Byte SRAM 14Pin SOIC Tube (Alt: PIC16LF15323-E/S... more RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF15323-E/SL
PIC16LF15323-E/SL CAD Models
PIC16LF15323-E/SL Part Data Attributes
|
PIC16LF15323-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15323-E/SL
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15323-E/SL
This table gives cross-reference parts and alternative options found for PIC16LF15323-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15323-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15323-I/SL | Microchip Technology Inc | $0.8405 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16LF15323-E/SL vs PIC16F15323-I/SL |
PIC16LF15323T-I/SL | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16LF15323-E/SL vs PIC16LF15323T-I/SL |
PIC16LF15323T-E/SL | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15323-E/SL vs PIC16LF15323T-E/SL |
PIC16LF15323-I/SL | Microchip Technology Inc | $0.8528 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16LF15323-E/SL vs PIC16LF15323-I/SL |