Part Details for PIC16LF15313-I/RF by Microchip Technology Inc
Results Overview of PIC16LF15313-I/RF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15313-I/RF Information
PIC16LF15313-I/RF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for PIC16LF15313-I/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1282
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Udfn-8, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7280 / $0.8740 | Buy Now |
DISTI #
PIC16LF15313-I/RF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
924 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16LF15313-I/RF
|
Avnet Americas | MCU 8-Bit PIC16LF15313 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin UDFN Tube - Rail/Tube (Alt: PIC16LF15313... more RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6967 / $0.7204 | Buy Now |
DISTI #
579-PIC16LF15313I/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/... more RoHS: Compliant | 905 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC16LF15313-I/RF
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, UDFN, Projected EOL: 2044-04-... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2800 Alternates Available |
|
$0.6100 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 120 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 224 x 8 EEPROM - 256... more RoHS: Compliant | 2760 Factory Stock |
|
$0.7410 / $1.0800 | Buy Now |
DISTI #
PIC16LF15313-I/RF
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C),UART Min Qty: 1 | 0 |
|
$0.8200 / $0.9100 | RFQ |
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 8 UDFN 3x3x0.5... more RoHS: Compliant Min Qty: 480 Package Multiple: 120 Container: Tube | 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
PIC16LF15313-I/RF
|
EBV Elektronik | MCU 8Bit PIC16LF15313 PIC RISC 35KB Flash 25V33V 8Pin UDFN Tube (Alt: PIC16LF15313-I/RF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16LF15313-I/RF
PIC16LF15313-I/RF CAD Models
PIC16LF15313-I/RF Part Data Attributes
|
PIC16LF15313-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15313-I/RF
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15313-I/RF
This table gives cross-reference parts and alternative options found for PIC16LF15313-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15313-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15313-I/RF | Microchip Technology Inc | $0.8291 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16LF15313-I/RF vs PIC16F15313-I/RF |
PIC16LF15313-E/RF | Microchip Technology Inc | $0.8725 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16LF15313-I/RF vs PIC16LF15313-E/RF |
PIC16LF15313T-I/RF | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16LF15313-I/RF vs PIC16LF15313T-I/RF |
PIC16F15313T-I/RF | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16LF15313-I/RF vs PIC16F15313T-I/RF |
PIC16F15313-E/RF | Microchip Technology Inc | $0.8815 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16LF15313-I/RF vs PIC16F15313-E/RF |