-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1513-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6385
|
Newark | 28-Pin, 7Kb Flash, 256B Ram, 10-Bit Adc, 2Xccp, Spi, Mi2C, Eusart 28 Ssop .209In Tube Rohs Compliant... more RoHS: Compliant Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
PIC16LF1513-I/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1009 In Stock |
|
$1.3000 / $1.5800 | Buy Now |
DISTI #
PIC16LF1513-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1513-I/SS) RoHS: Compliant Min Qty: 470 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3108 / $1.3553 | Buy Now |
DISTI #
579-PIC16LF1513-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
DISTI #
PIC16LF1513-I/SS
|
Microchip Technology Inc | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 1.8-3.6V, SSOP, Projected EOL: ... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
8267 Alternates Available |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
70452935
|
RS | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube | Microchip Technology Inc. PIC16LF151... more RoHS: Not Compliant Min Qty: 517 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 47 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
|
NAC | 28-pin, 7KB Flash, 256B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
PIC16LF1513-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V 28Pin SSOP Tube (Alt: PIC16LF1513-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1513-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1513-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1513-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1513-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1513T-E/SS | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1513-I/SS vs PIC16LF1513T-E/SS |
PIC16F1513-E/SS | Microchip Technology Inc | $1.4644 | RISC MICROCONTROLLER | PIC16LF1513-I/SS vs PIC16F1513-E/SS |