-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1459-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7254
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 48Mhz, Soic-20, Product Range:Pic16 Family Pic16Lf145X Series Mi... more RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
PIC16LF1459-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
126 In Stock |
|
$1.9100 / $2.3000 | Buy Now |
DISTI #
PIC16LF1459-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF1459-I/SO) RoHS: Compliant Min Qty: 342 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9131 / $1.9780 | Buy Now |
DISTI #
579-PIC16LF1459-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 RoHS: Compliant | 365 |
|
$1.9100 / $2.3000 | Buy Now |
DISTI #
PIC16LF1459-I/SO
|
Microchip Technology Inc | N/A, SOIC, Projected EOL: 2039-08-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
3201 Alternates Available |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
70323042
|
RS | 14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core | Microchip Technology... more RoHS: Not Compliant Min Qty: 342 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 342 Package Multiple: 38 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube RoHS: Compliant | 3192 Factory Stock |
|
$2.0100 / $2.9200 | Buy Now |
DISTI #
PIC16LF1459-I/SO
|
TME | IC: PIC microcontroller, 14kB, 48MHz, 1.8÷3.6VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$2.0000 / $2.4500 | RFQ |
|
NAC | 14 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, USB 2.0, NanoWatt XLP... more RoHS: Compliant Min Qty: 190 Package Multiple: 38 Container: Tube | 0 |
|
$2.0200 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1459-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1459-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 292 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1459-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1459-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1459T-E/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1459-I/SO vs PIC16LF1459T-E/SO |
PIC16F1459T-I/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1459-I/SO vs PIC16F1459T-I/SO |
PIC16F1459-I/SO | Microchip Technology Inc | $2.2884 | RISC MICROCONTROLLER | PIC16LF1459-I/SO vs PIC16F1459-I/SO |
PIC16F1459-E/SO | Microchip Technology Inc | $2.3981 | RISC MICROCONTROLLER | PIC16LF1459-I/SO vs PIC16F1459-E/SO |