Part Details for PIC16LF1454-I/SL by Microchip Technology Inc
Results Overview of PIC16LF1454-I/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1454-I/SL Information
PIC16LF1454-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1454-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9635
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 48Mhz, Soic-14, Product Range:Pic16 Family Pic16Lf145X Series Mi... more RoHS: Compliant Min Qty: 513 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
PIC16LF1454-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 513 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
PIC16LF1454-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1454-I/SL) RoHS: Compliant Min Qty: 456 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3344 / $1.3797 | Buy Now |
DISTI #
579-PIC16LF1454-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
PIC16LF1454-I/SL
|
Microchip Technology Inc | 14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core, SOIC, Projected EOL: 2039-12-13 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2 Alternates Available COO: Thailand |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70323034
|
RS | 7 KB Flash, 512 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core | Microchip Technology I... more RoHS: Not Compliant Min Qty: 513 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 57 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.4300 / $2.0700 | Buy Now |
|
NAC | 7 KB Flash, 512 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, USB 2.0, NanoWatt XLP -... more RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
PIC16LF1454-I/SL
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 14Pin SOIC Tube (Alt: PIC16LF1454-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1454-I/SL
PIC16LF1454-I/SL CAD Models
PIC16LF1454-I/SL Part Data Attributes
|
PIC16LF1454-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1454-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 48 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1454-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF1454-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1454-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1454-I/SL | Microchip Technology Inc | $1.4958 | RISC MICROCONTROLLER | PIC16LF1454-I/SL vs PIC16F1454-I/SL |
PIC16F1454-E/SL | Microchip Technology Inc | $1.7031 | RISC MICROCONTROLLER | PIC16LF1454-I/SL vs PIC16F1454-E/SL |