Part Details for PIC16LC74B-04I/P by Microchip Technology Inc
Results Overview of PIC16LC74B-04I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LC74B-04I/P Information
PIC16LC74B-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LC74B-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5591
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC16LC7... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $8.8000 | Buy Now |
DISTI #
PIC16LC74B-04I/P-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 40DIP Min Qty: 90 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
PIC16LC74B-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LC74B-04I/P) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.8767 / $8.1441 | Buy Now |
DISTI #
579-PIC16LC74B-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16LC74B-04I/P
|
Microchip Technology Inc | MCU CMOS 40 LD LOW PWR, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5 Alternates Available |
|
$7.0800 / $8.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - ... more RoHS: Compliant | 0 |
|
$7.6400 / $10.9800 | Buy Now |
|
NAC | 7 KB OTP, 192 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Tube | 0 |
|
$8.1300 / $9.8100 | Buy Now |
DISTI #
PIC16LC74B-04I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB EPROM 33V5V 40Pin PDIP Tube (Alt: PIC16LC74B-04I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16LC74B-04I/P
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 7KB EPROM 33V5V 40Pin PDIP Tube (Alt: PIC16LC74B-04I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - ... more RoHS: Compliant | 0 |
|
$7.6400 / $10.9800 | Buy Now |
Part Details for PIC16LC74B-04I/P
PIC16LC74B-04I/P CAD Models
PIC16LC74B-04I/P Part Data Attributes
|
PIC16LC74B-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC74B-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LC74B-04I/P
This table gives cross-reference parts and alternative options found for PIC16LC74B-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC74B-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LC74B-04/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16LC74B-04I/P vs PIC16LC74B-04/P |
PIC16LC74B-04I/JW | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC16LC74B-04I/P vs PIC16LC74B-04I/JW |
PIC16LC74B-04E/PQ | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 | PIC16LC74B-04I/P vs PIC16LC74B-04E/PQ |
PIC16LC74B-04/JW | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | PIC16LC74B-04I/P vs PIC16LC74B-04/JW |
PIC16LC74BT-04I/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LC74B-04I/P vs PIC16LC74BT-04I/L |
PIC16LC74B-04I/L | Microchip Technology Inc | $11.2087 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16LC74B-04I/P vs PIC16LC74B-04I/L |
PIC16LC74BT-04E/PT | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC16LC74B-04I/P vs PIC16LC74BT-04E/PT |
PIC16LC74BT-04E/L | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | PIC16LC74B-04I/P vs PIC16LC74BT-04E/L |
PIC16LC74B-04I/PQ | Microchip Technology Inc | $10.5728 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | PIC16LC74B-04I/P vs PIC16LC74B-04I/PQ |
PIC16LC74BT-04/PQ | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | PIC16LC74B-04I/P vs PIC16LC74BT-04/PQ |
PIC16LC74B-04I/P Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PIC16LC74B-04I/P is -40°C to +125°C.
-
The PIC16LC74B-04I/P can be programmed using a variety of tools, including the Microchip PICkit 3, MPLAB X IDE, and MPLAB XC8 compiler.
-
The maximum clock frequency for the PIC16LC74B-04I/P is 4 MHz.
-
Yes, the PIC16LC74B-04I/P has 128 bytes of built-in EEPROM.
-
Yes, the PIC16LC74B-04I/P has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.