Part Details for PIC16LC63A-04/SO by Microchip Technology Inc
Results Overview of PIC16LC63A-04/SO by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LC63A-04/SO Information
PIC16LC63A-04/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LC63A-04/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C1954
|
Newark | Mcu, 8Bit, 4Mhz, Wsoic-28, Product Range:Pic16 Family Pic16Lc6X Series Microcontrollers, Cpu Speed... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
PIC16LC63A-04/SO-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SOIC Min Qty: 135 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7375 | Buy Now |
DISTI #
PIC16LC63A-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LC63A-04/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3964 / $4.6996 | Buy Now |
DISTI #
579-PIC16LC63A-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 75 |
|
$4.7400 | Buy Now |
DISTI #
PIC16LC63A-04/SO
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1242 Alternates Available |
|
$4.0400 / $4.6900 | Buy Now |
DISTI #
70453359
|
RS | 7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16LC63A-04/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 / $9.6600 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC16C - 8-Bit - 4MHz - 22 I/O - 7KB (4K x 14) OTP Program Memory - 192 x 8 RAM - ... more RoHS: Compliant | 1242 Factory Stock |
|
$5.1600 / $7.5200 | Buy Now |
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | 660 |
|
$4.5450 / $9.0900 | Buy Now |
Part Details for PIC16LC63A-04/SO
PIC16LC63A-04/SO CAD Models
PIC16LC63A-04/SO Part Data Attributes
|
PIC16LC63A-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC63A-04/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LC63A-04/SO
This table gives cross-reference parts and alternative options found for PIC16LC63A-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC63A-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LC63A-04I/SO | Microchip Technology Inc | $6.0250 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16LC63A-04/SO vs PIC16LC63A-04I/SO |
PIC16LC63AT-04E/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC16LC63A-04/SO vs PIC16LC63AT-04E/SO |
PIC16LC63A-04E/SP | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | PIC16LC63A-04/SO vs PIC16LC63A-04E/SP |
PIC16LC63AT-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16LC63A-04/SO vs PIC16LC63AT-04/SO |
PIC16LC63AT-04I/SP | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | PIC16LC63A-04/SO vs PIC16LC63AT-04I/SP |
PIC16LC63A-04I/JW | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 | PIC16LC63A-04/SO vs PIC16LC63A-04I/JW |
PIC16LC63AT-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | PIC16LC63A-04/SO vs PIC16LC63AT-04/SS |
PIC16LC63A-04/SO Frequently Asked Questions (FAQ)
-
The PIC16LC63A-04/SO can operate at a maximum clock frequency of 4 MHz.
-
The PIC16LC63A-04/SO has 8 KB of flash memory.
-
Yes, the PIC16LC63A-04/SO has a low-power sleep mode that can reduce power consumption to as low as 0.1 μA.
-
Yes, the PIC16LC63A-04/SO has 5-channel, 8-bit ADCs.
-
The PIC16LC63A-04/SO has an operating temperature range of -40°C to +125°C, making it suitable for high-temperature applications.