-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LC58B-04I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2207
|
Newark | Pdip 3 Kb Otp, 73 Ram, 12 I/O Rohs Compliant: Yes |Microchip PIC16LC58B-04I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.3600 / $2.4900 | Buy Now |
DISTI #
32AJ8511
|
Newark | Mcu, 8Bit, Pic16, 40Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Cpu Speed:40Mhz, Program M... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: Pack | 0 |
|
$6.4100 | Buy Now |
DISTI #
PIC16LC58B-04I/P-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 18DIP Min Qty: 250 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
PIC16LC58B-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16LC58B-04I/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube |
15 |
|
$2.3100 / $2.4900 | Buy Now |
DISTI #
579-PIC16LC58B-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
PIC16LC58B-04I/P
|
Microchip Technology Inc | MCU CMOS 18LD 2K EPRM, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
$2.2800 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 3KB (2K x 12) OTP - 73 x 8 RAM - 2.5 to 5.5V - 1... more RoHS: Compliant | 0 |
|
$2.9400 / $4.2700 | Buy Now |
|
NAC | 3 KB OTP, 73 RAM, 12 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Tube | 0 |
|
$2.6200 / $3.1600 | Buy Now |
|
NexGen Digital | 700 |
|
RFQ | ||
DISTI #
PIC16LC58B-04I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 2KB EPROM 5V 18Pin PDIP Tube (Alt: PIC16LC58B-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LC58B-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC58B-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 73 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LC58B-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC58B-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LC58B-04/P | Microchip Technology Inc | $2.9650 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16LC58B-04I/P vs PIC16LC58B-04/P |
PIC16LC58B-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16LC58B-04I/P vs PIC16LC58B-04/SO |
PIC16LC58BT-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16LC58B-04I/P vs PIC16LC58BT-04/SO |
PIC16LC58BT-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16LC58B-04I/P vs PIC16LC58BT-04/SS |
PIC16LC58B-04I/SSVAO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16LC58B-04I/P vs PIC16LC58B-04I/SSVAO |
PIC16LC58B-04/SS | Microchip Technology Inc | $3.0950 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16LC58B-04I/P vs PIC16LC58B-04/SS |
PIC16LC58B-04/SO051 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16LC58B-04I/P vs PIC16LC58B-04/SO051 |
PIC16LC58B-04I/SO026 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16LC58B-04I/P vs PIC16LC58B-04I/SO026 |
PIC16LC58BT-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | PIC16LC58B-04I/P vs PIC16LC58BT-04I/SS |
PIC16LC58BT-04I/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16LC58B-04I/P vs PIC16LC58BT-04I/SO |
The PIC16LC58B-04I/P can operate at a maximum clock frequency of 4 MHz.
The PIC16LC58B-04I/P consumes a typical current of 0.05 μA in sleep mode.
Yes, the PIC16LC58B-04I/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
The PIC16LC58B-04I/P has 368 bytes of RAM.
Yes, the PIC16LC58B-04I/P can be programmed using a bootloader, but it requires a separate programming device such as a PICkit or ICD.