-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16HV785-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1332226
|
Farnell | MCU, 8BIT, PIC16, 20MHZ, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 94 |
|
$2.5542 / $2.5931 | Buy Now |
DISTI #
PIC16HV785-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
68 In Stock |
|
$2.5000 / $2.5500 | Buy Now |
DISTI #
PIC16HV785-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16HV785-I/S... more RoHS: Compliant Min Qty: 266 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3618 / $2.4420 | Buy Now |
DISTI #
579-PIC16HV785-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O RoHS: Compliant | 1699 |
|
$2.5000 / $2.5500 | Buy Now |
DISTI #
PIC16HV785-I/SO
|
Microchip Technology Inc | N/A, SOIC, Projected EOL: 2034-11-14 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
270 Alternates Available COO: Malaysia, Philippines, Thailand |
|
$1.8600 / $2.5500 | Buy Now |
DISTI #
70046268
|
RS | MCU, 8-Bit, CMOS, 20-Pin, 3.5KB Flash, 128 RAM, 18 I/O | Microchip Technology Inc. PIC16HV785-I/SO RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 38 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$2.3800 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x ... more RoHS: Compliant | 266 Factory Stock |
|
$2.7400 / $3.9700 | Buy Now |
|
NAC | 3.5KB Flash, 128 RAM, 18 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 152 Package Multiple: 38 Container: Tube | 0 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
PIC16HV785-I/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 28KB Flash 25V33V5V 20Pin SOIC W Tube (Alt: PIC16HV785-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16HV785-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV785-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16HV785-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV785-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16HV785T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16HV785-I/SO vs PIC16HV785T-E/SO |
PIC16HV785T-I/SO | Microchip Technology Inc | $2.9700 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16HV785-I/SO vs PIC16HV785T-I/SO |
PIC16HV785-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16HV785-I/SO vs PIC16HV785-E/SS |
PIC16HV785T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16HV785-I/SO vs PIC16HV785T-I/SS |
PIC16HV785-I/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PIC16HV785-I/SO vs PIC16HV785-I/P |
PIC16HV785T-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16HV785-I/SO vs PIC16HV785T-E/SS |
PIC16HV785-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PIC16HV785-I/SO vs PIC16HV785-E/P |