Part Details for PIC16HV785-E/ML by Microchip Technology Inc
Results Overview of PIC16HV785-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16HV785-E/ML Information
PIC16HV785-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16HV785-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0959
|
Newark | 3.5Kb Flash, 128 Ram, 18 I/O 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16HV785-E/ML RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
PIC16HV785-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20QFN Min Qty: 364 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1625 | Buy Now |
DISTI #
PIC16HV785-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC16HV785-E/M... more RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4327 / $2.5153 | Buy Now |
DISTI #
579-PIC16HV785-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
PIC16HV785-E/ML
|
Microchip Technology Inc | N/A, QFN, Projected EOL: 2034-11-15 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Malaysia, Thailand |
|
$1.8800 / $2.6000 | Buy Now |
DISTI #
70573538
|
RS | 3.5KB Flash, 128 RAM, 18 I/O | Microchip Technology Inc. PIC16HV785-E/ML RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x ... more RoHS: Compliant | 0 |
|
$2.3700 / $3.4600 | Buy Now |
|
NAC | 3.5KB Flash, 128 RAM, 18 I/O - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
PIC16HV785-E/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 28KB Flash 25V33V5V 20Pin QFN EP Tube (Alt: PIC16HV785-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16HV785-E/ML
PIC16HV785-E/ML CAD Models
PIC16HV785-E/ML Part Data Attributes
|
PIC16HV785-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV785-E/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16HV785-E/ML
This table gives cross-reference parts and alternative options found for PIC16HV785-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV785-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16HV785T-I/ML | Microchip Technology Inc | $2.9700 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC | PIC16HV785-E/ML vs PIC16HV785T-I/ML |
PIC16HV785T-E/ML | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC | PIC16HV785-E/ML vs PIC16HV785T-E/ML |