-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16HV540-04I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5122
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16HV5... more RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
PIC16HV540-04I/SO-ND
|
DigiKey | IC MCU 8BIT 768B OTP 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
928 In Stock |
|
$2.1200 | Buy Now |
DISTI #
PIC16HV540-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16HV540-04I/S... more RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
228 |
|
$1.9720 / $2.1080 | Buy Now |
DISTI #
579-16HV540-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 RoHS: Compliant | 352 |
|
$2.1200 | Buy Now |
DISTI #
PIC16HV540-04I/SO
|
Microchip Technology Inc | MCU CMOS 18LD HIGH VOLTAGE, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9750 Alternates Available |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
70573967
|
RS | IC MCU 8BIT 768B OTP 18SOIC | Microchip Technology Inc. PIC16HV540-04I/SO RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 42 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$2.0200 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 768B (512 x 12) OTP Program Memory - 25 x 8 RAM ... more RoHS: Compliant | 9744 Factory Stock |
|
$2.0100 / $2.3900 | Buy Now |
DISTI #
PIC16HV540-04I/SO
|
IBS Electronics | IC MCU 8BIT 768B OTP 18SOIC | MICROCHIP TECHNOLOGY INC. PIC16HV540-04I/SO Min Qty: 420 Package Multiple: 1 | 0 |
|
$2.6866 / $2.7930 | Buy Now |
|
NAC | 768 B OTP, 25 RAM, 12 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 168 Package Multiple: 42 Container: Tube | 0 |
|
$2.1300 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16HV540-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16HV540-04I/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16HV540-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16HV540-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16HV540-04/SO | Microchip Technology Inc | $1.6689 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16HV540-04I/SO vs PIC16HV540-04/SO |
PIC16HV540T-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16HV540-04I/SO vs PIC16HV540T-04/SO |
PIC16HV540-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16HV540-04I/SO vs PIC16HV540-04/SS |
PIC16HV540-04/P | Microchip Technology Inc | $0.6809 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16HV540-04I/SO vs PIC16HV540-04/P |
PIC16HV540-04/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 | PIC16HV540-04I/SO vs PIC16HV540-04/JW |
PIC16HV540-04I/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 | PIC16HV540-04I/SO vs PIC16HV540-04I/JW |
PIC16HV540T-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16HV540-04I/SO vs PIC16HV540T-04I/SS |
PIC16HV540-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16HV540-04I/SO vs PIC16HV540-04I/SS |
PIC16HV540-04I/P301 | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16HV540-04I/SO vs PIC16HV540-04I/P301 |