Datasheets
PIC16F914-I/PTVAO by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44

Part Details for PIC16F914-I/PTVAO by Microchip Technology Inc

Overview of PIC16F914-I/PTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16F914-I/PTVAO

Part # Distributor Description Stock Price Buy
DISTI # PIC16F914-I/PTVAO
Microchip Technology Inc 44 PIN, 7 KB STD FLASH, 256 RAM, 36 I/O PB FREE, Projected EOL: 2034-03-19 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.6300
  • 25 $4.2500
  • 100 $3.8500
  • 1,000 $3.5500
  • 5,000 $3.3700
$3.3700 / $4.6300 Buy Now
Onlinecomponents.com   RoHS: Compliant 6080 Factory Stock
  • 0 $0
$0 Buy Now

Part Details for PIC16F914-I/PTVAO

PIC16F914-I/PTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F914-I/PTVAO Part Data Attributes

PIC16F914-I/PTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F914-I/PTVAO Microchip Technology Inc RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 36
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (bytes) 256
ROM (words) 7168
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F914-I/PTVAO

This table gives cross-reference parts and alternative options found for PIC16F914-I/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F914-I/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F914T-E/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914T-E/PT
PIC16F914-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914-I/PT
Part Number Description Manufacturer Compare
PIC16F914T-E/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914T-E/PT
PIC16F914-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914-I/PT
PIC16F914-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914-E/ML
PIC16F914-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F914-I/PTVAO vs PIC16F914-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F914-I/PTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F914-I/PTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F914-I/PTVAO would you like to use for your alert(s)?
  • Please alert me when PIC16F914-I/PTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F914-I/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F914-I/PTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F914-I/PTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F914-I/PTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F914-I/PTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: