Part Details for PIC16F914-E/P by Microchip Technology Inc
Overview of PIC16F914-E/P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F914-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7590
|
Newark | Mcu, 8Bit, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16F9Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:7Kb, Ram Memory Size:256Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F914-E/P Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
PIC16F914-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F914-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F914-E/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573873
|
RS | 7 KB Flash, 352 RAM, 36 I/O | Microchip Technology Inc. PIC16F914-E/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $5.3600 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.1672 / $5.1360 | Buy Now | |
|
Quest Components | 3 |
|
$6.0000 / $12.0000 | Buy Now | |
|
NAC | 7 KB Flash, 352 RAM, 36 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F914-E/P
PIC16F914-E/P CAD Models
PIC16F914-E/P Part Data Attributes:
|
PIC16F914-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F914-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F914-E/P
This table gives cross-reference parts and alternative options found for PIC16F914-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F914-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F914-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F914-E/P vs PIC16F914-I/P |