Part Details for PIC16F884-I/ML by Microchip Technology Inc
Results Overview of PIC16F884-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F884-I/ML Information
PIC16F884-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F884-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8566
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-44, Product Range:Pic16 Family Pic16F88X Series Micro... more RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
PIC16F884-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
180 In Stock |
|
$2.9876 / $3.0300 | Buy Now |
DISTI #
PIC16F884-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F884-I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.8224 / $2.9182 | Buy Now |
DISTI #
579-PIC16F884-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O RoHS: Compliant | 207 |
|
$2.9900 / $3.0300 | Buy Now |
DISTI #
PIC16F884-I/ML
|
Microchip Technology Inc | 44 PIN, 7KB FLASH, 256 RAM, 36 I/O, QFN, Projected EOL: 2034-12-15 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
990 Alternates Available |
|
$2.4900 / $3.0300 | Buy Now |
DISTI #
70451885
|
RS | 7KB Flash, 256 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE Min Qty: 225 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 / $6.0900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 35 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 ... more RoHS: Compliant | 990 Factory Stock |
|
$3.2700 / $4.7200 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$3.9840 / $5.9760 | Buy Now | |
DISTI #
PIC16F884-I/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 | 0 |
|
$3.2300 / $3.8100 | RFQ |
Part Details for PIC16F884-I/ML
PIC16F884-I/ML CAD Models
PIC16F884-I/ML Part Data Attributes
|
PIC16F884-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F884-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F884-I/ML
This table gives cross-reference parts and alternative options found for PIC16F884-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F884-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F884FT-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-I/ML vs PIC16F884FT-E/ML |
PIC16F884F-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-I/ML vs PIC16F884F-E/ML |
PIC16F884T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-I/ML vs PIC16F884T-I/ML |
PIC16F884T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-I/ML vs PIC16F884T-E/ML |
PIC16F884-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F884 is 20 MHz.
-
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The oscillator type can be selected using the FOSC3:FOSC2 bits in the CONFIG1L register.
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the device. It can also be used as a general-purpose input pin if the internal MCLR pull-up is disabled.
-
The ADC can be enabled by setting the ADON bit in the ADCON0 register. The ADC clock source can be selected using the ADCS2:ADCS0 bits in the ADCON1 register. The ADC result can be read from the ADRESH and ADRESL registers.
-
The maximum current that can be sourced or sunk by the I/O pins on the PIC16F884 is 25 mA.