Part Details for PIC16F884-E/PT by Microchip Technology Inc
Results Overview of PIC16F884-E/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F884-E/PT Information
PIC16F884-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F884-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8565
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16F8... more RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
PIC16F884-E/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0875 | Buy Now |
DISTI #
PIC16F884-E/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F884-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9169 / $3.0159 | Buy Now |
DISTI #
579-PIC16F884-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
DISTI #
PIC16F884-E/PT
|
Microchip Technology Inc | 44 PIN, 7KB FLASH, 256 RAM, 36 I/O, TQFP, Projected EOL: 2034-12-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$2.5400 / $3.1300 | Buy Now |
DISTI #
70453401
|
RS | 7KB Flash, 256 RAM, 36 I/O44 TQFP 10x10x1mm TRAY Min Qty: 320 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray RoHS: Compliant | 0 |
|
$3.3900 / $4.9400 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 20MHZ, CMOS, PQFP44 | 60 |
|
$6.9300 / $14.8500 | Buy Now |
DISTI #
PIC16F884-E/PT
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 | 0 |
|
$3.3300 / $3.9300 | RFQ |
|
NAC | 7KB Flash, 256 RAM, 36 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.0100 / $3.6300 | Buy Now |
Part Details for PIC16F884-E/PT
PIC16F884-E/PT CAD Models
PIC16F884-E/PT Part Data Attributes
|
PIC16F884-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F884-E/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F884-E/PT
This table gives cross-reference parts and alternative options found for PIC16F884-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F884-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F884T-I/PT | Microchip Technology Inc | $52.8336 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC16F884-E/PT vs PIC16F884T-I/PT |
PIC16F884-I/P | Microchip Technology Inc | $3.1666 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC16F884-E/PT vs PIC16F884-I/P |
PIC16F884-E/ML | Microchip Technology Inc | $3.1419 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-E/PT vs PIC16F884-E/ML |
PIC16F884-E/P | Microchip Technology Inc | $3.6542 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC16F884-E/PT vs PIC16F884-E/P |
PIC16F884T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F884-E/PT vs PIC16F884T-I/ML |
PIC16F884-E/PT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16F884-E/PT is 20 MHz.
-
The oscillator mode on PIC16F884-E/PT can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The options include INTOSC (internal oscillator), EC (external clock), and HS (high-speed crystal oscillator).
-
The maximum current that can be sourced or sunk by a single I/O pin on PIC16F884-E/PT is 25 mA.
-
To use the internal oscillator on PIC16F884-E/PT, set the FOSC2:FOSC0 bits in the CONFIG1H register to '101' and ensure that the INTOSC frequency is selected using the IRCF2:IRCF0 bits in the OSCCON register.
-
The Brown-out Reset (BOR) feature on PIC16F884-E/PT is used to reset the device when the supply voltage falls below a certain threshold, typically 4V. This helps to prevent the device from operating erratically or unpredictably during power-on or power-down sequences.