-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F877A-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7494
|
Newark | Mcu, 8Bit, 20Mhz, Dip-40 Rohs Compliant: Yes |Microchip PIC16F877A-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$7.7900 | Buy Now |
DISTI #
PIC16F877A-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
177 In Stock |
|
$7.4900 | Buy Now |
DISTI #
PIC16F877A-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F877A-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.9484 / $7.4276 | Buy Now |
DISTI #
579-PIC16F877A-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 86 |
|
$7.4900 | Buy Now |
DISTI #
PIC16F877A-E/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 8K FLASH, PDIP, Projected EOL: 2034-08-12 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
922 Alternates Available |
|
$6.3600 / $7.3900 | Buy Now |
DISTI #
70451708
|
RS | 7 KB Flash, 368 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16F877A-E/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 | 0 |
|
$7.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) FLASH Program Memory - 256 x 8 E... more RoHS: Compliant | 920 Factory Stock |
|
$7.1700 / $8.4400 | Buy Now |
DISTI #
PIC16F877A-E/P
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 4÷5.5VDC, THT, PDIP40, PIC16 Min Qty: 1 | 0 |
|
$8.0600 / $9.5300 | RFQ |
|
NAC | 7 KB Flash, 368 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Tube | 0 |
|
$7.3000 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F877A-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F877A-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
RAM (words) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F877A-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877A-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF877A-I/P | Microchip Technology Inc | $7.6916 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16F877A-E/P vs PIC16LF877A-I/P |
PIC16F877A-I/P | Microchip Technology Inc | $5.5213 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | PIC16F877A-E/P vs PIC16F877A-I/P |
PIC16F877A-I/ML | Microchip Technology Inc | $8.7516 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | PIC16F877A-E/P vs PIC16F877A-I/ML |
PIC16F877AT-I/L | Microchip Technology Inc | $9.5250 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F877A-E/P vs PIC16F877AT-I/L |
PIC16F877A-E/L | Microchip Technology Inc | $8.4988 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F877A-E/P vs PIC16F877A-E/L |
PIC16F877ATI/PTG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F877A-E/P vs PIC16F877ATI/PTG |
PIC16F877A-I/L | Microchip Technology Inc | $7.7407 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F877A-E/P vs PIC16F877A-I/L |
PIC16F877AT-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F877A-E/P vs PIC16F877AT-I/PT |
PIC16LF877A-I/ML | Microchip Technology Inc | $6.7129 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 | PIC16F877A-E/P vs PIC16LF877A-I/ML |
PIC16LF877AT-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F877A-E/P vs PIC16LF877AT-I/PT |