Part Details for PIC16F876AT-I/SS by Microchip Technology Inc
Results Overview of PIC16F876AT-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F876AT-I/SS Information
PIC16F876AT-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F876AT-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4691
|
Newark | 28 Pin, 14Kb Enh Flash, 368 Ram, 22 I/O, Rohs Compliant: Yes |Microchip PIC16F876AT-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0400 | Buy Now |
DISTI #
PIC16F876AT-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1929 In Stock |
|
$6.2500 | Buy Now |
DISTI #
PIC16F876AT-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16F876AT-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.8000 / $6.2000 | Buy Now |
DISTI #
579-PIC16F876AT-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 1828 |
|
$6.2500 | Buy Now |
DISTI #
PIC16F876AT-I/SS
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 8K FLASH, SSOP, Projected EOL: 2034-06-04 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.3200 / $6.2000 | Buy Now |
DISTI #
70452046
|
RS | 7 KB Flash, 368 RAM, 22 I/O28 SSOP .209in T/R | Microchip Technology Inc. PIC16F876AT-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8400 / $12.7500 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$6.0800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$6.3400 / $18.6000 | Buy Now |
|
Bristol Electronics | 455 |
|
RFQ | ||
|
NAC | 7 KB Flash, 368 RAM, 22 I/O - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$6.1000 / $7.3500 | Buy Now |
Part Details for PIC16F876AT-I/SS
PIC16F876AT-I/SS CAD Models
PIC16F876AT-I/SS Part Data Attributes
|
PIC16F876AT-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876AT-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F876AT-I/SS
This table gives cross-reference parts and alternative options found for PIC16F876AT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876AT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF876AT-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16F876AT-I/SS vs PIC16LF876AT-I/SO |
PIC16F876A-E/SP | Microchip Technology Inc | $7.9434 | 8-BIT, FLASH, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC16F876AT-I/SS vs PIC16F876A-E/SP |
PIC16LF876A-I/SP | Microchip Technology Inc | $6.7618 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | PIC16F876AT-I/SS vs PIC16LF876A-I/SP |
PIC16LF876A-I/ML | Microchip Technology Inc | $7.2713 | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | PIC16F876AT-I/SS vs PIC16LF876A-I/ML |
PIC16F876A-I/SP | Microchip Technology Inc | $4.7700 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | PIC16F876AT-I/SS vs PIC16F876A-I/SP |
PIC16LF876AT-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | PIC16F876AT-I/SS vs PIC16LF876AT-I/ML |
PIC16LF876T-04/SO | Microchip Technology Inc | $8.3800 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16F876AT-I/SS vs PIC16LF876T-04/SO |
PIC16LF876-04/SO | Microchip Technology Inc | $5.5371 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16F876AT-I/SS vs PIC16LF876-04/SO |
PIC16LF876-04I/SO | Microchip Technology Inc | $6.2357 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | PIC16F876AT-I/SS vs PIC16LF876-04I/SO |
PIC16LF876-04/SP | Microchip Technology Inc | $8.2745 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC16F876AT-I/SS vs PIC16LF876-04/SP |