-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7397
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 4 Mhz, 1.75 Kb, 68 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC16F84A-04I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$5.5100 | Buy Now |
DISTI #
28AC0769
|
Newark | Soic 1.75 Kb Flash, 68 Ram, 13 I/O Rohs Compliant: Yes |Microchip PIC16F84A-04I/SO Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
68K5332
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-18, Product Range:Pic16 Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:1.75Kb, Ram Memory Size:68Byte, No. Of Pins:18Pins, Mcu Case Style:Soic, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16F84A-04I/SO Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
PIC16F84A-04I/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
446 In Stock |
|
$5.3000 | Buy Now |
DISTI #
PIC16F84A-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F84A-04I/SO) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.9600 / $5.2300 | Buy Now |
DISTI #
579-PIC16F84A-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp SOIC18 RoHS: Compliant | 162 |
|
$5.3000 | Buy Now |
DISTI #
V36:1790_06471596
|
Arrow Electronics | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2349 | Americas - 12 |
|
$5.2880 | Buy Now |
DISTI #
PIC16F84A-04I/SO
|
Microchip Technology Inc | MCU CMOS 18 LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2906 Alternates Available |
|
$4.4900 / $5.2300 | Buy Now |
DISTI #
70413586
|
RS | Microcontroller, PIC16F84A-04I/SO 4MHz | Microchip Technology Inc. PIC16F84A-04I/SO RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $6.3600 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.2900 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F84A-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F84A-04I/SO
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 4 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F84A-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84A-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF84AT-04I/SO037 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84AT-04I/SO037 |
PIC16F84-04I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16F84-04I/SOVAO |
PIC16LF84A-04/SO | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84A-04/SO |
PIC16LF84AT-04I/SO038 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84AT-04I/SO038 |
PIC16LF84AT-04I/SO029 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84AT-04I/SO029 |
PIC16F84-4I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16F84-4I/SO |
PIC16LF84AT-04I/SO | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84AT-04I/SO |
PIC16F84AT-04I/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16F84AT-04I/SO |
PIC16F84T-04/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16F84T-04/SO |
PIC16LF84AT-04I/SO025 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F84A-04I/SO vs PIC16LF84AT-04I/SO025 |