PIC16F84-04I/SOVAO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO18

Overview of PIC16F84-04I/SOVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F84-04I/SOVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC16F84-04I/SOVAO
Microchip Technology Inc MCU CMOS 18 LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.9700
  • 25 $7.8200
  • 100 $7.7000
  • 1,000 $7.4200
  • 5,000 $7.0800
$7.0800 / $7.9700 Buy Now

CAD Models for PIC16F84-04I/SOVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F84-04I/SOVAO by Microchip Technology Inc

PIC16F84-04I/SOVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SO-18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.58 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
13
Number of Terminals
18
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RAM (bytes)
68
ROM (words)
1024
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2.64 mm
Speed
4 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F84-04I/SOVAO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO18
    VS

Alternate Parts for PIC16F84-04I/SOVAO

This table gives cross-reference parts and alternative options found for PIC16F84-04I/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84-04I/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F84AT-04I/SOVAO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84AT-04I/SOVAO
PIC16LF84AT-04I/SOAL5 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16LF84AT-04I/SOAL5
PIC16F84-4I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-4I/SO
PIC16LF84AT-04I/SO021 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16LF84AT-04I/SO021
PIC16LF84AT-04/SO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16LF84AT-04/SO
PIC16F84-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-04/SO
PIC16LF84A-04I/SOVAO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16LF84A-04I/SOVAO
PIC16F84A-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84A-04/SO
PIC16F84AT-04/SOA05 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84AT-04/SOA05
PIC16F84T-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84T-04/SO
Part Number Description Manufacturer Compare
PIC16F84-4I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-4I/SO
PIC16F84-04/P301 8-BIT, FLASH, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-04/P301
PIC16F84-04I/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-04I/P
PIC16F84-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-04/SO
PIC16F84T-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84T-04/SO
PIC16F84-4/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-4/SO
PIC16F84-4/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-4/P
PIC16F84-4I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-4I/P
PIC16F84-04/P011 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16F84-04I/SOVAO vs PIC16F84-04/P011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F84-04I/SOVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F84-04I/SOVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F84-04I/SOVAO would you like to use for your alert(s)?
  • Please alert me when PIC16F84-04I/SOVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F84-04I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F84-04I/SOVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F84-04I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F84-04I/SOVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F84-04I/SOVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: