-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F84-04/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7390
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 4 Mhz, 1.75 Kb, 68 Byte, 18, Soic Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1034 |
|
$6.1300 / $6.2500 | Buy Now |
DISTI #
PIC16F84-04/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
192 In Stock |
|
$5.8875 / $6.0100 | Buy Now |
DISTI #
PIC16F84-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F84-04/... more RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.5621 / $5.7509 | Buy Now |
DISTI #
579-PIC16F84-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 RoHS: Compliant | 104 |
|
$5.8900 / $6.0100 | Buy Now |
DISTI #
PIC16F84-04/SO
|
Microchip Technology Inc | MCU CMOS 18 LD 4MHZ 1K FLASH, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
3624 Alternates Available COO: Thailand |
|
$5.3600 / $6.0100 | Buy Now |
DISTI #
70413565
|
RS | PIC16F84-04/SO,8bit PIC Microcontroller,4MHz,1Kx14 words,64 B Flash,18-Pin SOIC | Microchip Technolo... more RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.0100 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Not Compliant pbFree: No Min Qty: 168 Package Multiple: 42 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$5.6000 / $5.8400 | Buy Now |
|
Future Electronics | PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Not Compliant pbFree: No Min Qty: 168 Package Multiple: 42 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$5.6000 / $5.6700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 3612 Factory Stock |
|
$5.7300 / $7.0300 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F84-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F84-04/SO
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.58 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 68 | |
RAM (words) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F84-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F84A-04/SO026 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16F84A-04/SO026 |
PIC16LF84AT-04I/SOVAO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04I/SOVAO |
PIC16LF84AT-04/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04/SO |
PIC16F84AT-04I/SOA05 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16F84AT-04I/SOA05 |
PIC16LF84AT-04I/SO022 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04I/SO022 |
PIC16LF84AT-04I/SO038 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04I/SO038 |
PIC16F84AT-04/SO | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16F84AT-04/SO |
PIC16LF84A-04/SO | Microchip Technology Inc | $6.3050 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84A-04/SO |
PIC16LF84AT-04I/SO | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04I/SO |
PIC16LF84AT-04I/SO025 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | PIC16F84-04/SO vs PIC16LF84AT-04I/SO025 |