-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7567
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-20, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16F785-I/SO RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
PIC16F785-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3889 In Stock |
|
$2.4376 / $2.4900 | Buy Now |
DISTI #
PIC16F785-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F785-I/SO) RoHS: Compliant Min Qty: 266 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1667 / $2.4900 | Buy Now |
DISTI #
579-PIC16F785-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O RoHS: Compliant | 503 |
|
$2.4400 / $2.4900 | Buy Now |
DISTI #
PIC16F785-I/SO
|
Microchip Technology Inc | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free, Projected EOL: 2034-04-14 RoHS: Compliant pbFree: Yes |
4054 Alternates Available |
|
$1.8000 / $2.4900 | Buy Now |
DISTI #
70413614
|
RS | Micro 16b, 3.5 KB Flash, PIC16F785-I/SO | Microchip Technology Inc. PIC16F785-I/SO RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 38 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.4400 / $2.8000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 4028 Factory Stock |
|
$2.3700 / $2.7500 | Buy Now |
|
Bristol Electronics | 2089 |
|
RFQ | ||
|
NAC | 3.5 KB Flash, 128 RAM, 18 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 152 Package Multiple: 38 Container: Tube | 0 |
|
$2.4400 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F785-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F785-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F785-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F785-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F785-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F785-I/SO vs PIC16F785-E/SO |
PIC16F785T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F785-I/SO vs PIC16F785T-E/SO |
PIC16F785T-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F785-I/SO vs PIC16F785T-I/SO |
PIC16F785-I/SS | Microchip Technology Inc | $2.4898 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F785-I/SO vs PIC16F785-I/SS |
PIC16F785-I/P | Microchip Technology Inc | $3.0219 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PIC16F785-I/SO vs PIC16F785-I/P |
PIC16F785T-I/SS | Microchip Technology Inc | $2.2600 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F785-I/SO vs PIC16F785T-I/SS |
PIC16F785-ME/PL | Microchip Technology Inc | Check for Price | FLASH-Based 8-Bit CMOS Microcontroller, 10C to 50C, 80-LQFP, TRAY | PIC16F785-I/SO vs PIC16F785-ME/PL |
PIC16F785-ICD/SP | Microchip Technology Inc | Check for Price | FLASH-Based 8-Bit CMOS Microcontroller, 10C to 50C, 28-SPDIP, TUBE | PIC16F785-I/SO vs PIC16F785-ICD/SP |
PIC16F785-E/SS | Microchip Technology Inc | $2.5928 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F785-I/SO vs PIC16F785-E/SS |