Part Details for PIC16F753T-I/SL by Microchip Technology Inc
Overview of PIC16F753T-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F753T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0228
|
Newark | 3.5Kb Flash, 128 Ram, 8Mhz Int. Osc, 9-Bit Dac 14 Soic .150In T/R Rohs Compliant: Yes |Microchip PIC16F753T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-PIC16F753T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2680 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F753T-I/SL
|
Avnet Americas | SOIC 3.5KB Flash 128 RAM 8MHz Int. Osc 9-bit DAC - Tape and Reel (Alt: PIC16F753T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9684 / $1.1368 | Buy Now |
DISTI #
579-PIC16F753T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC RoHS: Compliant | 4886 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F753T-I/SL
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2 x CCP, Op Amp, 2.0V-5.5V, Projected EOL: 2039-08-02 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
70483869
|
RS | 3.5KB Flash, 128 RAM, 8MHz Int. Osc, 9-bit DAC14 SOIC .150in T/R | Microchip Technology Inc. PIC16F753T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 2600 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
NAC | 3.5KB Flash, 128 RAM, 8MHz Int. Osc, 9-bit DAC - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
PIC16F753T-I/SL
|
Avnet Silica | SOIC 3.5KB Flash 128 RAM 8MHz Int. Osc 9-bit DAC (Alt: PIC16F753T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F753T-I/SL
PIC16F753T-I/SL CAD Models
PIC16F753T-I/SL Part Data Attributes
|
PIC16F753T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F753T-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.53 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F753T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F753T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F753T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F753-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F753T-I/SL vs PIC16F753-E/SL |
PIC16F753-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F753T-I/SL vs PIC16F753-I/SLVAO |
PIC16F753T-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F753T-I/SL vs PIC16F753T-I/SLVAO |
PIC16F753-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F753T-I/SL vs PIC16F753-I/SL |