-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F74-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P5974
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 7 Kb, 192 Byte, 40, Dip Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.7700 | Buy Now |
DISTI #
28C7564
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16F7X Series Microc... more RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5800 | Buy Now |
DISTI #
34X2728
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 7 Kb, 192 Byte, 40, Dip Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
PIC16F74-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
469 In Stock |
|
$5.7600 | Buy Now |
DISTI #
PIC16F74-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F74-I/P) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.4440 / $5.6288 | Buy Now |
DISTI #
579-PIC16F74IP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 1375 |
|
$5.7600 | Buy Now |
DISTI #
PIC16F74-I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 4K FLASH, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
7906 Alternates Available |
|
$4.9100 / $5.6900 | Buy Now |
DISTI #
70045575
|
RS | 8bit PIC Microcontroller 20MHz 4Kx14 words Flash 40-Pin PDIP Min Qty: 110 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 / $6.9200 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$5.4800 / $5.7200 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 7 KB - 192 Byte - 40 P... more RoHS: Compliant |
189 In Stock |
|
$5.6100 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F74-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F74-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F74-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F74-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F74-I/P301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,40PIN,PLASTIC | PIC16F74-I/P vs PIC16F74-I/P301 |
The PIC16F74-I/P can operate at a maximum clock frequency of 20 MHz.
The PIC16F74-I/P consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16F74-I/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
The PIC16F74-I/P has 368 bytes of RAM and 128 bytes of EEPROM.
No, the PIC16F74-I/P does not have a built-in USB interface. For USB applications, consider using a different microcontroller such as the PIC16F1454-I/P.