Part Details for PIC16F74-E/P by Microchip Technology Inc
Results Overview of PIC16F74-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F74-E/P Information
PIC16F74-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F74-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4567
|
Newark | 40 Pin, 7Kb Std Flash, 192 Ram, 33 I/O, Rohs Compliant: Yes |Microchip PIC16F74-E/P RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
PIC16F74-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8400 | Buy Now |
DISTI #
PIC16F74-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F74-E/P) RoHS: Compliant Min Qty: 110 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.8928 / $6.0928 | Buy Now |
DISTI #
579-PIC16F74-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 304 |
|
$5.8400 / $6.1500 | Buy Now |
DISTI #
PIC16F74-E/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 4K FLASH, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
120 Alternates Available |
|
$5.3000 / $6.1500 | Buy Now |
DISTI #
70573872
|
RS | 7 KB Flash, 192 RAM, 33 I/O | Microchip Technology Inc. PIC16F74-E/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 10 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 4 to 5.5V -... more RoHS: Compliant | 120 Factory Stock |
|
$5.7500 / $8.3800 | Buy Now |
DISTI #
PIC16F74-E/P
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$5.6500 / $6.6800 | RFQ |
|
NAC | 7 KB Flash, 192 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Tube | 0 |
|
$6.0900 / $7.3400 | Buy Now |
Part Details for PIC16F74-E/P
PIC16F74-E/P CAD Models
PIC16F74-E/P Part Data Attributes
|
PIC16F74-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F74-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 4VMIN @16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F74-E/P
This table gives cross-reference parts and alternative options found for PIC16F74-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F74-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F74-I/P4AP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | PIC16F74-E/P vs PIC16F74-I/P4AP |
PIC16F74-I/P | Microchip Technology Inc | $6.2295 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 | PIC16F74-E/P vs PIC16F74-I/P |
PIC16F747TI/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74-E/P vs PIC16F747TI/PT |
PIC16F74T-I/L021 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F74-E/P vs PIC16F74T-I/L021 |
PIC16F74T-I/L024 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F74-E/P vs PIC16F74T-I/L024 |
PIC16F74T-E/LD36 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F74-E/P vs PIC16F74T-E/LD36 |
PIC16F74T-E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | PIC16F74-E/P vs PIC16F74T-E/PTVAO |
PIC16F74T-I/PT039 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74-E/P vs PIC16F74T-I/PT039 |
PIC16F74T-E/L | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | PIC16F74-E/P vs PIC16F74T-E/L |
PIC16F74I/PTG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | PIC16F74-E/P vs PIC16F74I/PTG |