Part Details for PIC16F737-E/SO by Microchip Technology Inc
Results Overview of PIC16F737-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F737-E/SO Information
PIC16F737-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F737-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7559
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
PIC16F737-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 135 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7700 | Buy Now |
DISTI #
PIC16F737-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F737-E/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.2078 / $5.3846 | Buy Now |
DISTI #
579-PIC16F737-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 368R 25 I/O RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
DISTI #
PIC16F737-E/SO
|
Microchip Technology Inc | MCU CMOS 28LD 20MHZ 4K FLASH, SOIC, Projected EOL: 2034-11-24 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.4600 / $4.9500 | Buy Now |
DISTI #
70573830
|
RS | 7 KB Flash, 368 RAM, 25 I/O | Microchip Technology Inc. PIC16F737-E/SO RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 / $9.4600 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$5.2800 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 368 x 8 RAM - 4 to 5.5V -... more RoHS: Compliant | 0 |
|
$5.0500 / $7.3700 | Buy Now |
DISTI #
PIC16F737-E/SO
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$5.0000 / $5.9100 | RFQ |
|
NAC | 7 KB Flash, 368 RAM, 25 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$5.3800 / $6.4900 | Buy Now |