Part Details for PIC16F73-E/ML by Microchip Technology Inc
Overview of PIC16F73-E/ML by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC16F73-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F73-E/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F73-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F73-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573779
|
RS | 7 KB Flash, 368 RAM, 25 I/O | Microchip Technology Inc. PIC16F73-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
DISTI #
PIC16F73-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F73-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
|
NAC | 7 KB Flash, 368 RAM, 25 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F73-E/ML
PIC16F73-E/ML CAD Models
PIC16F73-E/ML Part Data Attributes:
|
PIC16F73-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F73-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 6 MM, PLASTIC, MLF-28 | |
Pin Count | 28 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F73-E/ML
This table gives cross-reference parts and alternative options found for PIC16F73-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F73-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F73-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F73-E/ML vs PIC16F73-I/ML |
PIC16F73T-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F73-E/ML vs PIC16F73T-I/ML |
PIC16F73-I/MLVAO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MLF-28 | Microchip Technology Inc | PIC16F73-E/ML vs PIC16F73-I/MLVAO |