Part Details for PIC16F727T-E/PTVAO by Microchip Technology Inc
Overview of PIC16F727T-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F727T-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F727T-E/PTVAO
|
Microchip Technology Inc | N/A, Projected EOL: 2039-06-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6400 / $3.6400 | Buy Now |
Part Details for PIC16F727T-E/PTVAO
PIC16F727T-E/PTVAO CAD Models
PIC16F727T-E/PTVAO Part Data Attributes
|
PIC16F727T-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F727T-E/PTVAO
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F727T-E/PTVAO
This table gives cross-reference parts and alternative options found for PIC16F727T-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F727T-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16LF727-E/PT |
PIC16F727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16F727-E/PT |
PIC16LF727T-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16LF727T-E/PT |
PIC16LF727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16LF727T-I/PT |
PIC16F727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16F727T-I/PT |
PIC16F727-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727T-E/PTVAO vs PIC16F727-I/PT |